Q22F1CXXG12E, LED Panel Mount Indicators INDICATOR 12V 22MM FLUSH GREEN

Q22F1CXXG12E, LED Panel Mount Indicators INDICATOR 12V 22MM FLUSH GREEN
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
10 560 руб.
Добавить в корзину 1 шт. на сумму 10 560 руб.
Номенклатурный номер: 8005074330
Артикул: Q22F1CXXG12E
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
Q22 22mm (.866") Panel Mount LED Indicators
APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Green
IP Rating: IP67
LED Size: 18 mm
Lens Color/Style: Green, Diffused
Lens Color: Green
Lens Transparency: Diffused
Luminous Intensity: 70 mcd
Manufacturer: Apem
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q22
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 12 V
Viewing Angle: 100 deg

Техническая документация

Datasheet
pdf, 1930 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.