Q22Y5SZZRGB24ECA, LED Panel Mount Indicators Chamf Stainless Bezl 24VDC RGB IP67

Q22Y5SZZRGB24ECA, LED Panel Mount Indicators Chamf Stainless Bezl 24VDC RGB IP67
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 690 руб.
от 10 шт.16 280 руб.
от 25 шт.15 940 руб.
Добавить в корзину 1 шт. на сумму 21 690 руб.
Альтернативные предложения2
Номенклатурный номер: 8005074360
Артикул: Q22Y5SZZRGB24ECA
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
Q22 22mm (.866") Panel Mount LED Indicators
APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 40 mA
Illumination Color: Red, Green, Blue
IP Rating: IP67
LED Size: 16.75 mm
Lens Color/Style: Diffused
Lens Shape: Round Flat
Luminous Intensity: 220 mcd, 500 mcd, 100 mcd
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q22
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 24 VDC
Viewing Angle: 100 deg
Вес, г 59.31

Техническая документация

Datasheet Q22Y5SZZRGB12ECA
pdf, 2762 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.