Q6P3CXXB12E, LED Panel Mount Indicators Blue LED 12VDC 6mm Wire IP67

Фото 1/2 Q6P3CXXB12E, LED Panel Mount Indicators Blue LED 12VDC 6mm Wire IP67
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
5 480 руб.
от 10 шт.4 470 руб.
от 25 шт.4 090 руб.
Добавить в корзину 1 шт. на сумму 5 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074412
Артикул: Q6P3CXXB12E
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Blue Diffused 100В° 12V 20mA Wire Leads - 7.87" (200.00mm)

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Blue
IP Rating: IP67
LED Size: 3 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Lens Transparency: Diffused
Manufacturer: Apem
Mounting Hole Size: 6 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q6
Subcategory: LED Indication
Termination Style: Wire
Tradename: Q
Vf - Forward Voltage: 12 V
California Prop 65 Warning Information
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Blue
Lens Color Blue
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 1200mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.24"" (6.10mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.87"" (200.00mm)
Type LED
Viewing Angle 100В°
Voltage 12V

Техническая документация

Datasheet Q6P7BXXG02E
pdf, 2373 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.