A3/0-38R-C, Terminals Battery Cable Lug, 3/0 AWG, 3/8" Stud
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 шт., срок 7-9 недель
1 200 руб.
от 10 шт. —
1 050 руб.
от 50 шт. —
923 руб.
от 100 шт. —
891.79 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Connectors\Terminals
Battery Compression LugsPanduit Battery Compression Lugs are designed to terminate Class K flex conductors and provide OEM-quality terminations for heavy-duty power connector applications. The battery compression lugs feature embossed wire size identification and a flared entry for an easier installation of flex conductors. High conductivity copper lugs are tin plated to meet ASTM Class C specifications for corrosion resistance.
Технические параметры
Brand: | Panduit |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation: | Not Insulated |
Manufacturer: | Panduit |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Lug Terminals |
Series: | A3/0 |
Stud / Tab Size: | 3/8 in |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Ring |
Wire Gauge Max: | 3/0 AWG |
Wire Gauge: | 3/0 AWG |
Color | Silver |
Contact Finish | Electro-Tin |
Contact Material | Copper |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
Stud/Tab Size | 3/8 Stud |
Terminal Type | Circular Tubular (Battery Lugs) |
Termination | Crimp |
Wire Gauge | 3/0 AWG |
Вес, г | 29.74 |
Техническая документация
Datasheet
pdf, 114 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.