BS18-C, Terminals BUTT SPLICE 22-18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
425 шт., срок 7-9 недель
170 руб.
от 10 шт. —
160 руб.
от 100 шт. —
135 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
BS/BSN/BSV Butt Splice TerminalsPanduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.
Технические параметры
Brand: | Panduit |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Panduit |
Mounting Style: | In-Line |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | BS |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butt Splice |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Mating Area |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Wire Entries | 2 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Terminal Type | Butt Splice, Inline, Individual Openings |
Termination | Crimp |
Wire Gauge | 18-22 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 150 |
Maximum Voltage Rating | 2000V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Tin |
PPAP | No |
Termination Method | Crimp |
Type | Butt Splice Terminal |
Wire Size (AWG) | 18-22 |
Вес, г | 1.36 |
Техническая документация
Datasheet
pdf, 361 КБ
Datasheet
pdf, 355 КБ
Datasheet
pdf, 102 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.