BSH18-Q, Terminals BUTT SPLICE 18AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
522 шт., срок 7-9 недель
800 руб.
от 10 шт. —
720 руб.
от 25 шт. —
622 руб.
от 100 шт. —
528 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
BSH Series TerminalsPanduit BSH Series Terminals feature a 22AWG to 10AWG wire range, 5/16" wire strip length, and 1.45" figure length dimensions. BSH terminals are designed to splice solid or stranded wires together to repair or lengthen wires and have a butted configuration that provides a low profile for limited space applications. The heat shrink polyolefin sleeve with hot melt adhesive protects against moisture, and after crimping, heat shrink insulation is completed with a standard heat gun. Panduit BSH Series Terminals have a wide continuous operating temperature range of -55°C to +110°C.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Insulation Material: | Polyolefin(PO) |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | In-Line |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | BSH |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butt Splice |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Color | Red |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Fully Insulated Heat Shrink |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Wire Entries | 2 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Terminal Type | Butt Splice, Inline, Individual Openings |
Termination | Crimp |
Wire Gauge | 18-22 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Butt Splice Terminal |
Body Orientation | Straight |
Plating | Tin |
Wire Size (AWG) | 18-22 |
Maximum Voltage Rating | 600V |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Length (mm) | 36.8 |
Mounting | Cable Mount |
Вес, г | 1.73 |
Техническая документация
Datasheet
pdf, 97 КБ
Datasheet
pdf, 102 КБ
Datasheet BSH18-Q
pdf, 92 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.