BSN14-C, Terminals NYLON 16-14 AWG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
148 шт., срок 7-9 недель
290 руб.
от 10 шт. —
260 руб.
от 50 шт. —
252 руб.
от 100 шт. —
225.77 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
BS/BSN/BSV Butt Splice TerminalsPanduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | In-Line |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | BSN |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butt Splice |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 16 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Butt Splice Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Plating | Tin |
Wire Size (AWG) | 14-16 |
Maximum Voltage Rating | 600V |
Maximum Operating Temperature (°C) | 105 |
Insulation | Nylon |
Packaging | Bottle |
Product Length (mm) | 29.2 |
Product Depth (mm) | 5.1 |
Color | Blue |
Mounting | Cable Mount |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Wire Entries | 2 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Terminal Type | Butt Splice, Inline, Individual Openings |
Termination | Crimp |
Wire Gauge | 14-16 AWG |
Вес, г | 1.84 |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 63 КБ
Datasheet
pdf, 102 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.