DAP3BC-00-55, Power Outlet Strips Data Access Port, 3in. Base, Two CAT 5e

DAP3BC-00-55, Power Outlet Strips Data Access Port, 3in. Base, Two CAT 5e
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 320 руб.
Добавить в корзину 1 шт. на сумму 46 320 руб.
Номенклатурный номер: 8005075205
Артикул: DAP3BC-00-55
Бренд: Panduit

Описание

Power\Power Condition\Power Outlet Strips
Data Access Ports
Panduit Data Access Ports provide data port and electrical outlet access to equipment without the safety hazards of opening the panel. These Panduit access ports provide availability to log in to a network at a work site and can be used for reprogramming internal controllers. The circular design allows for data access ports to be installed effortlessly by using a standard panel punch. The modular design allows for RJ45 jacks, circuit breakers, USB, and other modular connectors to be interchanged at any time for maximum design flexibility. A snap-on mounting plate covers the mounting screws and prevents tampering or unauthorized removal of access port from the control panel. The data access port includes security measures of a quarter-turn lock and provisions for a padlock. In addition to the Simplex and GFCI outlets, options are available to incorporate standard 45mm European outlets.

Технические параметры

Brand: Panduit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Panduit
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -5 C
Mounting Style: Panel Mount
Product Category: Power Outlet Strips
Product Type: Power Outlet Strips
Product: Data Access Ports
Subcategory: Power Condition

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.