DNF14-188FIB-M, Terminals Female Disc nylon fully insul

Фото 1/2 DNF14-188FIB-M, Terminals Female Disc nylon fully insul
Изображения служат только для ознакомления,
см. техническую документацию
1868 шт., срок 7-9 недель
140 руб.
от 10 шт.130 руб.
от 100 шт.110 руб.
от 1000 шт.88.17 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005075243
Артикул: DNF14-188FIB-M
Бренд: Panduit

Описание

Connectors\Terminals
DNF-FIB Fully Insulated Funnel Entry Disconnects
Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.

Технические параметры

Brand: Panduit
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Brass
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: DNF-FIB
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Butted Seam
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Линейка Продукции DNF-FIB Series
Максимальный Размер Провода AWG 14AWG
Материал Клеммы Brass
Минимальный Размер Провода AWG 16AWG
Поперечное Сечение Проводника 2.5мм2
Тип Клеммы Female Quick Disconnect
Automotive No
Body Orientation Straight
Color Blue
ECCN (US) EAR99
EU RoHS Compliant
Gender F
Insulation Nylon 6/6
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600V
Mounting Cable Mount
Packaging Box
Part Status Active
Plating Tin
PPAP No
Tab Dimensions (mm) 4.74x0.5
Tab Size (mm²) 2.41
Termination Method Crimp
Type Quick Disconnect Terminal
Wire Size (AWG) 14-16
Вес, г 0.87

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.