DNF14-205FIB-M, Terminals Female Disc nylon fully insul
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2423 шт., срок 7-9 недель
180 руб.
от 10 шт. —
170 руб.
от 100 шт. —
145 руб.
от 500 шт. —
127.84 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения2
Описание
Connectors\Terminals
DNF-FIB Fully Insulated Funnel Entry DisconnectsPanduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Brass |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | DNF-FIB |
Stud / Tab Size: | 5.21 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Butted Seam |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 16 AWG |
Color | Blue |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Features | Serrated Termination |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Fully Insulated |
Insulation Diameter | 0.160"" (4.06mm) |
Length - Overall | 0.780"" (19.81mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.187"" (4.75mm), 0.205"" (5.21mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 14-16 AWG |
Вес, г | 1.1 |
Техническая документация
Datasheet
pdf, 774 КБ
Datasheet
pdf, 102 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.