GES99F-A-C, Grommets & Bushings Grommet Edging Sld 100' Adhesive Poly
![Фото 1/2 GES99F-A-C, Grommets & Bushings Grommet Edging Sld 100' Adhesive Poly](https://static.chipdip.ru/lib/736/DOC041736865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/623/DOC007623529.jpg)
14 шт., срок 6-8 недель
14 520 руб.
от 10 шт. —
12 860 руб.
Добавить в корзину 1 шт.
на сумму 14 520 руб.
Альтернативные предложения1
Описание
Wire & Cable\Wire & Cable Management\Grommets & Bushings
GEE/GES Grommet EdgingPanduit GEE/GES Grommet Edging protects and prevents wires and cables from chafing against the sharp edges of panel walls and knockouts. This grommet edging offers pressure-sensitive adhesive that provides an easy, clean, and secure application. The GEE/GES grommet edging is available in Nylon 6 or natural or weather-resistant polyethylene for use on straight or irregularly shaped surfaces. This grommet edging operates from -40°C to 50°C temperature range and is RoHS compliant. The GEE/GES grommet edging is ideally used in applications requiring maximum abrasion resistance and is economical, durable, highly flexible, and weather-resistant.
Технические параметры
Brand: | Panduit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Solid Edging |
Flammability Rating: | UL 94 HB |
For Use With: | Straight edges |
Manufacturer: | Panduit |
Material: | Polyethylene(PE) |
Packaging: | Bulk |
Panel Cutout: | Edging-100 ft |
Panel Thickness: | 0.062 in to 0.099 in |
Product Category: | Grommets & Bushings |
Product Type: | Grommets |
Series: | GES |
Subcategory: | Wire & Cable Management |
Type: | Grommet Strip |
Bushing, Grommet Type | Grommet - Edging, Solid |
Color | Natural |
ECCN | EAR99 |
Features | Adhesive |
For Use With/Related Products | Straight Panels |
HTSUS | 3926.90.4590 |
Material | Polyethylene (PE) |
Material Flammability Rating | UL94 HB |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tape & Reel (TR) |
Panel Cutout Dimensions | Edging - 100' L (30.48m) |
Panel Thickness | 0.062"" ~ 0.099"" (1.57mm ~ 2.51mm) |
RoHS Status | ROHS3 Compliant |
Series | GE -> |
Вес, г | 572 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet
pdf, 691 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары