LCAN2-14-Q, Terminals Copper Comp Lug 1H #2 AWG

Фото 1/2 LCAN2-14-Q, Terminals Copper Comp Lug 1H #2 AWG
Изображения служат только для ознакомления,
см. техническую документацию
578 шт., срок 6-8 недель
2 040 руб.
от 10 шт.1 890 руб.
от 100 шт.1 510 руб.
от 250 шт.1 502.82 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8005076026
Артикул: LCAN2-14-Q
Бренд: Panduit

Описание

Connectors\Terminals
LCAN Copper Compression Connectors
Panduit LCAN Copper Compression Connectors are marked color-coded barrels for proper crimp die selection. These connectors feature narrow tongue width and an inspection window to assure full conductor insertion visually. The LCAN copper compression connectors are UL listed and CSA certified to 35KV, with a temperature rated to 90°C when crimped.

Технические параметры

Brand: Panduit
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Panduit
Product Category: Terminals
Product Type: Terminals
Product: Terminals
Series: LCAN
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Lug
Wire Gauge Min: 2 AWG
Color Brown
Contact Finish Electro-Tin
Contact Material Copper
Diameter - Barrel ID 0.310"" (7.87mm)
Diameter - Barrel OD 0.420"" (10.67mm)
Diameter - Ring ID 0.270"" (6.86mm)
ECCN EAR99
HTSUS 8536.90.4000
Insulation Non-Insulated
Length - Overall 1.770"" (44.96mm)
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status ROHS3 Compliant
Stud/Tab Size 1/4 Stud
Tab Thickness 0.120"" (3.05mm)
Terminal Style Single Stud Hole
Terminal Type Rectangular Tongue
Termination Crimp, Barrel
Width - Outer Edges 0.420"" (10.67mm)
Wire Gauge 2 AWG
Вес, г 17

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.