LCC6-14EW-L, Terminals Copp Comp Lug 2H #6 AWG 1/4

Фото 1/2 LCC6-14EW-L, Terminals Copp Comp Lug 2H #6 AWG 1/4
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
2 290 руб.
от 10 шт.2 120 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005076161
Артикул: LCC6-14EW-L
Бренд: Panduit

Описание

Connectors\Terminals
LCC Series Long Barrel Lugs
Panduit LCC Series Long Barrel Lugs feature code conductors, two-hole, tin-plated, and color-coded. These barrel lugs are made with long barrels that maximize the number of crimps and provide premium wire pull-out strength and electrical performance. The LCC series lugs contain color-coded barrels specified with competitor die index numbers for accurate crimp die selection. These lugs are designed with an enclosed barrel to prevent corrosive material from entering the barrel when used in harsh environments. The LCC long barrel lugs are tin-plated to inhibit corrosion and are UL listed, CSA certified to 35KV, and temperature rated to 90 C when crimped with specified competitor crimping tools and dies. These lugs are tested by Telcordia and meet NEBS level and are also available with NEMA hole sizes and spacing. The LCC series long barrel lugs are used with standard copper conductors.

Технические параметры

Brand: Panduit
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female
Insulation: Not Insulated
Manufacturer: Panduit
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: LCC
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Lug
Type: Compression
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG
Изоляция Non Insulated
Линейка Продукции Pan-Lug LCC-W Series
Максимальный Размер Провода AWG 6AWG
Оконцовка Crimp
Тип Клеммы Compression Lug

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.