PN10-14R-D, Terminals NYL-RING 12-10 YEL 1/4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9522 шт., срок 7-9 недель
170 руб.
от 10 шт. —
160 руб.
от 100 шт. —
138 руб.
от 500 шт. —
114.19 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
PN Ring/Locking Fork TerminalsPanduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Compliance: | UL |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Maximum Bundle Diameter: | 6 mm |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | M6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 10 AWG |
Wire Gauge: | 10 AWG |
Color | Yellow |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.225"" (5.72mm) |
Length - Overall | 1.210"" (30.73mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 1/4 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.040"" (1.02mm) |
Width - Outer Edges | 0.520"" (13.21mm) |
Wire Gauge | 10-12 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 6.35 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 10-12 |
Техническая документация
Datasheet
pdf, 503 КБ
Datasheet
pdf, 500 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.