PN14-8R-3K, Terminals NYL-RING 16-14 BLU #8

Фото 1/2 PN14-8R-3K, Terminals NYL-RING 16-14 BLU #8
Изображения служат только для ознакомления,
см. техническую документацию
2700 шт., срок 7-9 недель
130 руб.
от 10 шт.120 руб.
от 100 шт.105 руб.
от 500 шт.94.74 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8005077374
Артикул: PN14-8R-3K
Бренд: Panduit

Описание

Connectors\Terminals
PN Ring/Locking Fork Terminals

Panduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.

Технические параметры

Brand: Panduit
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 3000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Copper
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PN
Stud / Tab Size: # 8
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Wire Gauge Max: 14 AWG
Wire Gauge: 14 AWG
Automotive No
Color Blue
ECCN (US) EAR99
EU RoHS Compliant
Insulation Nylon
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600V
Packaging Tape and Reel
Part Status Active
Plating Tin
PPAP No
Stud Size (mm) 4.16
Type Ring Tongue Terminal
Wire Size (AWG) 14-16
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.