PN18-6R-C, Terminals #6 22-18 RING TERM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2365 шт., срок 7-9 недель
380 руб.
от 50 шт. —
330 руб.
от 100 шт. —
308 руб.
от 1000 шт. —
246.97 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Альтернативные предложения4
Описание
Connectors\Terminals
PN Ring/Locking Fork TerminalsPanduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Red |
ECCN (US) | EAR99 |
Insulation | Nylon |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 3.5 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 18-22 |
Вес, г | 1.11 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet
pdf, 598 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.