PNF10-14R-D, Terminals NYL-RING 12-10 YEL 1/4

Фото 1/2 PNF10-14R-D, Terminals NYL-RING 12-10 YEL 1/4
Изображения служат только для ознакомления,
см. техническую документацию
2318 шт., срок 6-8 недель
230 руб.
от 10 шт.210 руб.
от 100 шт.191 руб.
от 500 шт.163.67 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005077418
Артикул: PNF10-14R-D
Бренд: Panduit

Описание

Connectors\Terminals
PNF Pan-Term Terminals
Panduit PNF Pan-Term Terminals are nylon insulated fork terminals available in #6, #8, #10, and 1/4" stud sizes. These nylon insulated fork terminals include configurations for red, blue, and yellow color codes, enabling use with wire gauges from 22awg to 10awg. Panduit also offers terminals in other connectors and insulation types.

Технические параметры

Brand: Panduit
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: Panduit
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PNF
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG
Automotive No
Body Orientation Straight
Color Yellow
ECCN (US) EAR99
EU RoHS Compliant
Insulation Nylon
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600V
Mounting Cable Mount
Packaging Box
Part Status Active
Plating Tin
PPAP No
Stud Size (mm) 6.35
Termination Method Crimp
Type Ring Tongue Terminal
Wire Size (AWG) 10-12
Вес, г 3.03

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.