PV10-38RX-L, Terminals Ring Term expanded vinyl insulation
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
147 шт., срок 7-9 недель
480 руб.
от 10 шт. —
440 руб.
от 50 шт. —
406 руб.
от 100 шт. —
383.48 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | 9.52 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Voltage Rating: | 300 V |
Wire Gauge Max: | 10 AWG |
Wire Gauge: | 10 AWG |
Color | Yellow |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.250"" (6.35mm) |
Length - Overall | 1.390"" (35.31mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 3/8 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.040"" (1.02mm) |
Width - Outer Edges | 0.580"" (14.73mm) |
Wire Gauge | 10-12 AWG |
Вес, г | 3.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.