PV10-8R-L, Terminals Ring Terminal vinyl insulated 12 - 10awg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
391 шт., срок 7-9 недель
330 руб.
от 10 шт. —
310 руб.
от 50 шт. —
273 руб.
от 100 шт. —
253.58 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения3
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 10 AWG |
Wire Gauge: | 10 AWG |
Color | Yellow |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.225"" (5.72mm) |
Length - Overall | 1.050"" (26.67mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.040"" (1.02mm) |
Width - Outer Edges | 0.310"" (7.87mm) |
Wire Gauge | 10-12 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 75 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Bottle |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 4.16 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 10-12 |
Вес, г | 2.3 |
Техническая документация
Datasheet
pdf, 442 КБ
Datasheet
pdf, 102 КБ
Datasheet
pdf, 12164 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.