PV14-8FX-M, Terminals FORK 16-14 BLUE VYL STUD SIZE #8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
396 шт., срок 7-9 недель
120 руб.
от 100 шт. —
100 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Spade |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Color | Blue |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.200"" (5.08mm) |
Length - Overall | 0.960"" (24.38mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Standard |
Termination | Crimp |
Tongue Inside Opening | 0.170"" (4.32mm) |
Width - Outer Edges | 0.310"" (7.87mm) |
Wire Gauge | 14-16 AWG |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 84 КБ
Datasheet
pdf, 102 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.