PV14-8RB-3K, Terminals VYL-RING 16-14 BLU #8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40835 шт., срок 7-9 недель
110 руб.
от 10 шт. —
91 руб.
от 100 шт. —
81 руб.
от 500 шт. —
76.70 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gender: | Female |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Maximum Bundle Diameter: | 2.5 mm |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud/Tab Size: | N 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Automotive | No |
Body Orientation | Straight |
Color | Blue |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation | Vinyl |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Tape and Reel |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 4.16 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 14-16 |
Contact Material | Copper |
Contact Plating | Tin |
Factory Pack Quantity | 3000 |
Gender | Female |
Insulation Material | Vinyl |
Material | Copper |
Maximum Bundle Diameter | 2.5 mm |
Mounting Angle | Straight |
Mounting Style | Cable Mount/Free Hanging |
Product | Screw Terminals |
Selling Alternatives | PMV2-4RB-3K |
Series | PV |
Stud - Tab Size | # 8 |
Termination Style | Crimp |
Tradename | Pan-Term |
Wire Gauge | 14 AWG |
Wire Gauge Max | 14 AWG |
Вес, г | 1.17 |
Техническая документация
Datasheet
pdf, 69 КБ
Datasheet PV14-8RB-3K
pdf, 466 КБ
Чертеж
pdf, 464 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.