PV2-14R-XY, Terminals Ring Term large wire vinyl insulat

PV2-14R-XY, Terminals Ring Term large wire vinyl insulat
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-9 недель
1 370 руб.
от 10 шт.1 200 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Альтернативные предложения2
Номенклатурный номер: 8005077726
Артикул: PV2-14R-XY
Бренд: Panduit

Описание

Connectors\Terminals
PV Pan-Term® Ring Terminals
Panduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Insulation Material: Vinyl
Insulation: Insulated
Manufacturer: Panduit
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PV
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Voltage Rating: 600 V
Wire Gauge Max: 2 AWG
Wire Gauge: 2 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.