PV2-38RX-XY, Terminals Ring Term large wire expanded viny

PV2-38RX-XY, Terminals Ring Term large wire expanded viny
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
1 680 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8005077736
Артикул: PV2-38RX-XY
Бренд: Panduit

Описание

Connectors\Terminals
PV Pan-Term® Ring Terminals
Panduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.

Технические параметры

Brand: Panduit
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 10
Insulation: Insulated
Manufacturer: Panduit
Mounting Style: Screw
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PV
Stud / Tab Size: 3/8 in
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Wire Gauge Max: 4 AWG
Wire Gauge: 4 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.