PV6-38RX-T, Terminals VYL-RING 6 BLU 3/8

PV6-38RX-T, Terminals VYL-RING 6 BLU 3/8
Изображения служат только для ознакомления,
см. техническую документацию
450 шт., срок 7-9 недель
640 руб.
от 10 шт.590 руб.
от 100 шт.455 руб.
от 200 шт.442.11 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005077746
Артикул: PV6-38RX-T
Бренд: Panduit

Описание

Connectors\Terminals
PV Pan-Term® Ring Terminals
Panduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.

Технические параметры

Brand: Panduit
Color: Blue
Compliance: UL
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Female
Insulation Material: Vinyl
Insulation: Insulated
Manufacturer: Panduit
Material: Copper
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PV
Stud/Tab Size: 9.53 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Pan-Term
Type: Ring
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.