QB-TILE, Cable Mounting & Accessories QBHB Board Panel Tile, 1ft x 1ft pk/8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
79 510 руб.
от 10 шт. —
72 350 руб.
от 25 шт. —
70 870 руб.
Добавить в корзину 1 шт.
на сумму 79 510 руб.
Описание
Wire & Cable\Wire & Cable Management\Cable Mounting & Accessories
Quick-Build™ Harness Board SystemPanduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.
Технические параметры
Brand: | Panduit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Panduit |
Material: | Acrylonitrile Butadiene Styrene(ABS) |
Packaging: | Case |
Product Category: | Cable Mounting & Accessories |
Product Type: | Cable Mounts |
Subcategory: | Wire & Cable Management |
Type: | Harness Board |
Accessory Type | Grid Tile |
ECCN | EAR99 |
Features | 12.00"" W x 12.00"" L (304.8mm x 304.8mm) |
For Use With/Related Products | Quick-Buildв„ў Harness Board System |
HTSUS | 3926.90.9985 |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Quick-Buildв„ў -> |
Вес, кг | 5.1 |
Техническая документация
Datasheet
pdf, 812 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.