515-1302-0500F, LED Light Pipes PMVLPCONVEX LTPIPE 122 X 500 LG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3606 шт., срок 7-9 недель
320 руб.
от 10 шт. —
180 руб.
от 100 шт. —
140 руб.
от 500 шт. —
105.10 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Light Pipes
Optopipe® 515-130x Panel-Mount Light PipesDialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.
Технические параметры
Body Length: | 12.7 mm |
Body Shape: | Round |
Brand: | Dialight |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
LED Size: | 2.74 mm |
Manufacturer: | Dialight |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 2.92 mm |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Series: | 515-1302 |
Subcategory: | LED Indication |
Base Product Number | 5151302 -> |
Color | Clear |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 3mm |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Press Fit, Front |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 624 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.