515-1303-0125F, LED Light Pipes PMVLPDOMED LTPIPE 122 X 125 LG

515-1303-0125F, LED Light Pipes PMVLPDOMED LTPIPE 122 X 125 LG
Изображения служат только для ознакомления,
см. техническую документацию
3575 шт., срок 7-9 недель
300 руб.
от 10 шт.190 руб.
от 100 шт.120 руб.
от 1000 шт.85.65 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005078615
Артикул: 515-1303-0125F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Light Pipes
Optopipe® 515-130x Panel-Mount Light Pipes Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.

Технические параметры

Body Length: 3.2 mm
Body Shape: Round Lens, Dome Face
Brand: Dialight
Color: Clear
Factory Pack Quantity: 50
LED Size: 2.74 mm
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Hole Size: 2.92 mm
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication
Вес, г 0.13

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet
pdf, 624 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.