51513520800F, LED Light Pipes 5mm PMVLP CONVEX .162inx.8in
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
158 шт., срок 6-8 недель
330 руб.
от 10 шт. —
190 руб.
от 100 шт. —
142 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения3
Описание
Optoelectronics\LED Indication\LED Light Pipes
Optopipe® 5mm Output Panel Mount Light PipesDialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.
Технические параметры
Body Length: | 20.32 mm |
Body Shape: | Round |
Brand: | Dialight |
Color: | Clear |
Dimensions: | 5 mm x 20.32 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Dialight |
Material: | Polycarbonate(PC) |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Subcategory: | LED Indication |
Base Product Number | 515-1352 -> |
Color | Clear, Diffused |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 5.00mm |
Lens Style | Round with Convex Top |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Press Fit |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Вес, г | 0.33 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары