521-9250F, Standard LEDs - Through Hole 5mm GREEN LED LAMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2659 шт., срок 6-8 недель
280 руб.
от 10 шт. —
200 руб.
от 100 шт. —
125 руб.
от 500 шт. —
112.44 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Green LED Indication - Discrete 2.3V Radial
Технические параметры
Размер линзы,мм | 5 | |
Brand: | Dialight | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 10 mA | |
Illumination Color: | Green | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 5.2 mcd | |
Manufacturer: | Dialight | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.1 V | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 135 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.3 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 565 nm | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.20.00 | |
Type | Uni-Color | |
Product Category | Standard LED | |
Color | Green | |
Number of LEDs | 1 | |
Lens Shape Type | Circular | |
Lens Appearance | Non Diffused | |
Mounting Orientation | Top Mount | |
Intensity | 5.2mcd | |
Peak Wavelength (nm) | 565 | |
Viewing Angle (°) | 60 | |
Maximum Forward Current (mA) | 25 | |
Test Current (mA) | 10 | |
Maximum Forward Voltage (V) | 3 | |
Reverse Voltage (V) | 5(Min) | |
Maximum Power Dissipation (mW) | 135 | |
Minimum Operating Temperature (°C) | -20 | |
Maximum Operating Temperature (°C) | 100 | |
Lead Standoff | Yes | |
Supplier Color | Green | |
High Power | No | |
High Brightness | Yes | |
Packaging | Bulk | |
Standard Package Name | T-1 3/4 | |
Pin Count | 2 | |
Supplier Package | T-1 3/4 | |
Mounting | Through Hole | |
Diameter | 5.84 | |
Package Height | 9.57 | |
PCB changed | 2 | |
Lead Shape | Through Hole | |
Base Product Number | 5219250 -> | |
Configuration | Standard | |
Current - Test | 10mA | |
ECCN | EAR99 | |
Height (Max) | 9.66mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Green | |
Lens Size | 4.83mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 5.2mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | T-1 3/4 | |
Viewing Angle | 60В° | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Wavelength - Peak | 565nm | |
Factory Pack Quantity | 100 | |
If - Forward Current | 10 mA | |
Illumination Color | Green | |
LED Size | T-1 3/4(5 mm) | |
Lens Dimensions | 5 mm | |
Lens Shape | Dome | |
Luminous Intensity | 5.2 mcd | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -20 C | |
Mounting Style | Through Hole | |
Operating Supply Voltage | 2.1 V | |
Package - Case | T-1 3/4(5 mm) | |
Power Rating | 135 mW | |
Product | Green LEDs | |
Selling Alternatives | 521-9250 | |
Vf - Forward Voltage | 2.3 V | |
Wavelength-Color Temperature | 565 nm | |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 77 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.