521-9266F, Standard LEDs - Through Hole Green Translucent Rectangle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
613 шт., срок 7-9 недель
380 руб.
от 10 шт. —
220 руб.
от 100 шт. —
160 руб.
от 200 шт. —
149.61 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Green 565nm 2-Pin Bulk
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | 2.5 mm x 7 mm |
Lens Color: | Tinted |
Lens Dimensions: | 2.5 mm x 7 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Clear |
Luminous Intensity: | 2.5 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 1.6 V |
Packaging: | Bulk |
Power Rating: | 135 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.3 V |
Viewing Angle: | 100 deg |
Wavelength/Color Temperature: | 565 nm |
Automotive | No |
Color | Green |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 2.5mcd |
Lead Standoff | No |
Lens Appearance | Colored |
Lens Dimensions (mm) | 7.32x2.41x7.7 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 565 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Supplier Color | Green |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 100 |
Вес, г | 0.37 |
Техническая документация
Datasheet 5219266F
pdf, 11 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.