550-0405F, LED Circuit Board Indicators RED DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1829 шт., срок 7-9 недель
290 руб.
от 10 шт. —
200 руб.
от 100 шт. —
150 руб.
от 200 шт. —
140.97 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
550/551/555 Series LED Circuit Board IndicatorsDialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 12.3 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm |
Base Product Number | 5500405 -> |
Color | Red |
Configuration | Single |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Type | Diffused |
Millicandela Rating | 12.3mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage Rating | 2V |
Wavelength - Peak | 635nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 12.3mcd |
Internal Protection | No |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 40 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 635 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red |
Supplier Color | Red |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Вес, г | 0.347 |
Техническая документация
Datasheet
pdf, 73 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.