550-1307F, LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3801 шт., срок 7-9 недель
460 руб.
от 10 шт. —
280 руб.
от 100 шт. —
183 руб.
от 200 шт. —
175.54 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 2 mA |
Illumination Color: | Green |
Lens Shape: | Dome |
Luminous Intensity: | 1.8 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.8 V |
Viewing Angle: | 50 deg |
Wavelength: | 565 nm |
Base Product Number | 5501307 -> |
Color | Green |
Configuration | Single |
Current | 2mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Type | Diffused |
Millicandela Rating | 1.8mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 50В° |
Voltage Rating | 1.8V |
Wavelength - Peak | 565nm |
Dominant Wavelength | 565 nm |
Intensity | 1.8mcd |
LED Colours | Green |
LED Orientation | Right Angle |
Number of LEDs | 1 |
Number of Pins | 2 |
Supply Voltage | 1.8 V |
Width | 6.22mm |
Вес, г | 4.68 |
Техническая документация
Datasheet
pdf, 83 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.