553-0121F, LED Circuit Board Indicators Bi-Level CBI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88915 шт., срок 7-9 недель
400 руб.
от 10 шт. —
310 руб.
от 50 шт. —
249 руб.
от 100 шт. —
234.68 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения2
Описание
Opto-electronics\LED Indication\LED Circuit Board Indicators
553 & 571 Bi-Level Circuit Board Indicators Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: | 50 |
If - Forward Current: | 2 mA |
Illumination Colour: | Red, Green |
LED Size: | 3 mm |
Lens Colour/Style: | Tinted, Diffused |
Luminous Intensity: | 1.6 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V, 1.9 V |
Viewing Angle: | 45 deg |
Wavelength: | 635 nm, 565 nm |
COO | MX |
ECCN | EAR99 |
HTS | 8541402000 |
Package Type | Bulk |
Part No | 553-0121F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 50 |
Configuration | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity | 50 |
If - Forward Current | 2 mA |
Illumination Color | Red, Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Luminous Intensity | 1.6 mcd |
Mounting Type | Through Hole |
Packaging | Bulk |
Selling Alternatives | 553-0121 |
Series | 553 |
Vf - Forward Voltage | 1.7 V, 1.9 V |
Viewing Angle | 45 deg |
Wavelength | 635 nm, 565 nm |
Вес, г | 0.57 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.