556-160A-214F, LED Panel Mount Indicators 1in FLAT GREEN

556-160A-214F, LED Panel Mount Indicators 1in FLAT GREEN
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
12 470 руб.
от 10 шт.9 610 руб.
Добавить в корзину 1 шт. на сумму 12 470 руб.
Номенклатурный номер: 8005078974
Артикул: 556-160A-214F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity Indicators Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 1
If - Forward Current: 6.5 mA to 7.4 mA
Illumination Colour: Green
IP Rating: IP66
Lens Colour/Style: Green, Diffused
Lens Shape: Round Flat
Luminous Intensity: 170 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 25.4 mm
Mounting Type: Panel Mount
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Screw Terminal
Vf - Forward Voltage: 18 V to 48 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.