556-1904-304F, LED Panel Mount Indicators Flat Orange 24VDC 46mA 1200fL

556-1904-304F, LED Panel Mount Indicators Flat Orange 24VDC 46mA 1200fL
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
11 150 руб.
Добавить в корзину 1 шт. на сумму 11 150 руб.
Номенклатурный номер: 8005078987
Артикул: 556-1904-304F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity Indicators Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 1
If - Forward Current: 46 mA
Illumination Colour: Orange
IP Rating: IP66
Lens Colour/Style: Orange, Diffused
Lens Colour: Orange
Lens Shape: Round Flat
Lens Transparency: Transparent
Luminance: 1200 fL
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 25.4 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Screw Terminal
Vf - Forward Voltage: 24 V

Техническая документация

Datasheet
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.