559-5601-007F, LED Panel Mount Indicators LED SNAPIN PAN IND

559-5601-007F, LED Panel Mount Indicators LED SNAPIN PAN IND
Изображения служат только для ознакомления,
см. техническую документацию
879 шт., срок 7-9 недель
730 руб.
от 10 шт.460 руб.
от 50 шт.397 руб.
от 100 шт.334.87 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8005079131
Артикул: 559-5601-007F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
559 Rectangle Series Snap-in LED Indicators Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Green
Lead Length: 355 mm
LED Size: 5 mm
Lens Colour/Style: Non-Tinted, Non-Diffused
Lens Colour: Green
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 120 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 6.35 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 2.3 V
Viewing Angle: 24 deg
Wavelength/Colour Temperature: 565 nm
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.