598-8291-102F, Standard LEDs - SMD Blue Water Clr 160mcd 475nm

598-8291-102F, Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
160 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт. на сумму 3 200 руб.
Номенклатурный номер: 8005079565
Артикул: 598-8291-102F
Бренд: Dialight

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
598 Series SMD microLEDs Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 20
If - Forward Current: 20 mA
Illumination Colour: Blue
Lens Colour: Colorless
Lens Dimensions: 2 mm x 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Intensity: 160 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: 1206(3216 metric)
Packaging: Cut Tape
Power Rating: 87.5 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.5 V
Viewing Angle: 140 deg
Wavelength/Colour Temperature: 475 nm
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.