677-2115-331F, LED Panel Mount Indicators 7mm HR/R PMI-12VDC With O Ring

677-2115-331F, LED Panel Mount Indicators 7mm HR/R PMI-12VDC With O Ring
Изображения служат только для ознакомления,
см. техническую документацию
182 шт., срок 6-8 недель
2 580 руб.
от 10 шт.2 090 руб.
от 25 шт.1 780 руб.
от 100 шт.1 372.66 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8005079853
Артикул: 677-2115-331F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Red
IP Rating: IP66
Lens Shape: Stovepipe
Luminous Intensity: 925 mcd
Manufacturer: Dialight
Mounting Hole Size: 7.2 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: LED Indicators
Series: 677
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Вес, г 6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.