PCF0J101MCL1GS, Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1103 шт., срок 7-9 недель
320 руб.
от 10 шт. —
200 руб.
от 100 шт. —
145 руб.
от 500 шт. —
109.39 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
PCF Conductive Polymer Aluminum CapacitorsNichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors are SMD-type capacitors that offer low ESR and high ripple current. Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors provide long life of 2000 hours at +105°C and an operating temperature range from -55°C to +105°C. PCF Capacitors feature include a 3.3 to 1500µF capacitance range, 2.5V to 25V voltage range, and RoHS compliance.
Технические параметры
Номинальная емкость,мкФ | 100 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 100 uF | |
Diameter: | 6.3 mm | |
Dissipation Factor DF: | 0.12 | |
ESR: | 23 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Leakage Current: | 126 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminium Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 2.8 A | |
Series: | PCF | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 6.3 VDC | |
Applications | General Purpose | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Height - Seated (Max) | 0.236"" (6.00mm) | |
HTSUS | 8532.22.0020 | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 2.8A @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | PCF -> | |
Size / Dimension | 0.248"" Dia (6.30mm) | |
Surface Mount Land Size | 0.260"" L x 0.260"" W (6.60mm x 6.60mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 6.3V | |
Automotive | Yes | |
Capacitance Value | 100uF | |
Construction | Cylindrical | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Ultra Low | |
ESR (Ohm) | 0.023 | |
IL (uA) | 126@2Min | |
IR (mA) | 2800 | |
Lifetime (h) | 2000 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 6.3 | |
Size (mm) | 6.3 X 6 | |
Voltage | 6.3VDC | |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.