UHW1H272MHD, Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 50 Volts 20%
![UHW1H272MHD, Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 50 Volts 20%](https://static.chipdip.ru/lib/431/DOC030431833.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1724 шт., срок 6-8 недель
1 120 руб.
от 10 шт. —
650 руб.
от 50 шт. —
570 руб.
от 100 шт. —
442.95 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
UHW Aluminum Electrolytic CapacitorsNichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.
Технические параметры
Номинальная емкость | 2700 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 2700 uF | |
Diameter: | 16 mm | |
Dissipation Factor DF: | 0.1 | |
ESR: | 18 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 300 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 3.6 A | |
Series: | UHW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Miniature Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Automotive | No | |
Capacitance Value | 2700uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
IL (uA) | 1350@2Min | |
IR (mA) | 3600 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 10000 | |
Maximum Impedance (Ohm) | 0.018@20°C@100kHz|0.054@-10°C@100kHz | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 16 | |
Size (mm) | 16 X 35.5 | |
Terminal Pitch (mm) | 7.5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 50VDC | |
Wire Form | Long Lead | |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 426 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары