UHW2A391MHD6TN, Aluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7-9 недель
870 руб.
от 10 шт. —
630 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UHW Aluminum Electrolytic CapacitorsNichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.
Технические параметры
Номинальная емкость | 390 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 390 uF | |
Diameter: | 16 mm | |
Dissipation Factor DF: | 0.08 | |
ESR: | 40 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 2.43 A | |
Series: | UHW | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Miniature Aluminum Electrolytic Capacitors | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 767 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.