UKA1E332MHD, Aluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3744 шт., срок 7-9 недель
860 руб.
от 10 шт. —
620 руб.
от 50 шт. —
541 руб.
от 100 шт. —
448.29 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
Audio Capacitors Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
Рабочее напряжение,В | 25 VDC | |
Номинальная емкость | 3300 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 12.5 mm | |
Brand: | Nichicon | |
Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Audio Grade Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.4 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Applications | Audio | |
Capacitance | 3300ВµF | |
ESR (Equivalent Series Resistance) | - | |
Height - Seated (Max) | 1.457"(37.00mm) | |
Lead Spacing | 0.197"(5.00mm) | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Manufacturer | Nichicon | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package / Case | Radial, Can | |
Packaging | Bulk | |
Part Status | Active | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ High Frequency | 1.61A @ 10kHz | |
Ripple Current @ Low Frequency | 1.4A @ 120Hz | |
Series | UKA | |
Size / Dimension | 0.492" Dia(12.50mm) | |
Surface Mount Land Size | - | |
Tolerance | В±20% | |
Voltage - Rated | 25V | |
Brand | Nichicon | |
Diameter | 12.5 mm | |
Factory Pack Quantity | 100 | |
Leakage Current | 4 uA | |
Length | 35.5 mm | |
Maximum Operating Temperature | +105 C | |
Minimum Operating Temperature | -55 C | |
Product | Audio Grade Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Leaded | |
Ripple Current | 1400 mA | |
RoHS | Details | |
Termination Style | Radial | |
Unit Weight | 0.249034 oz | |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 267 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.