ULD2W5R6MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 450V 5.6uF 20%

Фото 1/2 ULD2W5R6MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 450V 5.6uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
969 шт., срок 7-9 недель
320 руб.
от 10 шт.190 руб.
от 100 шт.149 руб.
от 500 шт.109.90 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8005083423
Артикул: ULD2W5R6MPD1TD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ULD Aluminum Electrolytic Capacitors
Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10.000 to 20.000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.

Технические параметры

Номинальная емкость 5.6
Единица измерения мкф
Brand: Nichicon
Capacitance - nF: 5600 nF
Capacitance: 5.6 uF
Diameter: 10 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 20000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package / Case: 10 mm x 16 mm
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 58 mA
Series: ULD
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Aluminium Electrolytic Capacitors
Voltage Rating DC: 450 VDC
Applications General Purpose
Capacitance 5.6ВµF
ECCN EAR99
Height - Seated (Max) 0.709"" (18.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 20000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 105В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 116mA @ 100kHz
Ripple Current @ Low Frequency 58mA @ 120Hz
RoHS Status ROHS3 Compliant
Series ULD ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Voltage - Rated 450V

Техническая документация

Datasheet
pdf, 606 КБ
Datasheet
pdf, 351 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.