UPW1H561MHD, Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF AEC-Q200

Фото 1/2 UPW1H561MHD, Aluminum Electrolytic Capacitors - Radial Leaded 50volts 560uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
448 шт., срок 7-9 недель
360 руб.
от 10 шт.250 руб.
от 100 шт.156 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8005084720
Артикул: UPW1H561MHD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Технические параметры

Номинальная емкость 560
Единица измерения мкф
Brand: Nichicon
Capacitance: 560 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.1
ESR: 50 mOhms
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 4 uA
Life: 7000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 1.832 A
Series: UPW
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 50 VDC
Capacitance 560µF
Diameter 12.5mm
Lead Pitch 5mm
Leakage Current 4 μA
Lifetime 7000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Radial, Through Hole
Ripple Current 1.832A
Series PW
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 50V dc
Вес, г 5

Техническая документация

Datasheet
pdf, 79 КБ
Datasheet
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.