UUD1H680MNL1GS, Aluminum Electrolytic Capacitors - SMD 50volts 68uF AEC-Q200

UUD1H680MNL1GS, Aluminum Electrolytic Capacitors - SMD 50volts 68uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
230 руб.
от 10 шт.160 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения3
Номенклатурный номер: 8005085369
Артикул: UUD1H680MNL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - SMD
UUD Aluminum Electrolytic Capacitors Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board. These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Технические параметры

Рабочее напряжение,В 50 VDC
Номинальная емкость 68
Единица измерения мкф
Допуск номинальной емкости,% 20%
Диаметр корпуса D,мм 8 mm
Brand: Nichicon
Dissipation Factor DF: 0.14
Factory Pack Quantity: 500
Leakage Current: 3 uA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminium Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 300 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Capacitance 68000000(pF)
Construction Cylindrical
DCL 34@2MIN(uA)
Equivalent Series Resistance Type LOW
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Lifetime 5000(hr)
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 105C
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 8(mm)
Product Height (mm) 10(mm)
Product Length (mm) Not Required(mm)
Rad Hardened No
Ripple Current 300(mA)
Seated Plane Height Not Required(mm)
Size (mm) 8 X 10
Termination Style Not Required
Tolerance (+ or -) 20%
Type Electrolytic
Voltage 50VDC
Wire Form Not Required
AEC Qualified Number AEC-Q200
Automotive Yes
CECC Qualified No
IL - (uA) 34@2Min
IR - (mA) 300
Lifetime - (h) 5000
Military No
Operating Temperature - (??C) -55~105
Size - (mm) 8 X 10
Вес, г 0.8

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.