UVR2W3R3MPD, Aluminum Electrolytic Capacitors - Radial Leaded 450volts 3.3uF 10x16 20% 5LS

UVR2W3R3MPD, Aluminum Electrolytic Capacitors - Radial Leaded 450volts 3.3uF 10x16 20% 5LS
Изображения служат только для ознакомления,
см. техническую документацию
365 шт., срок 7-9 недель
160 руб.
от 10 шт.110 руб.
от 100 шт.69 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8005085981
Артикул: UVR2W3R3MPD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
Audio Capacitors
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

Технические параметры

Номинальная емкость 3.3
Единица измерения мкф
Brand: Nichicon
Capacitance - nF: 3300 nF
Capacitance: 3.3 uF
Diameter: 10 mm
Dissipation Factor DF: 0.25
Factory Pack Quantity: Factory Pack Quantity: 1800
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 159.4 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 45 mA
Series: UVR
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 450 VDC
Brand Nichicon
Capacitance 3.3 uF
Capacitance - NF 3300 nF
Diameter 10 mm
Dissipation Factor DF 0.25
Factory Pack Quantity 200
Lead Spacing 5 mm
Leakage Current 159.4 uA
Life 2000 Hour
Manufacturer Nichicon
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Packaging Bulk
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Radial Leaded
Product Type Electrolytic Capacitors
Ripple Current 45 mA
Series UVR
Subcategory Capacitors
Termination Style Radial
Tolerance 20%
Voltage Rating DC 450 VDC
Вес, г 1

Техническая документация

e-vr-6088
pdf, 729 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.