09F7S721XM21, Circular MIL Spec Backshells Black Straight Adapter Assembly

09F7S721XM21, Circular MIL Spec Backshells Black Straight Adapter Assembly
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 420 руб.
от 2 шт.23 290 руб.
от 5 шт.22 830 руб.
от 10 шт.20 834.69 руб.
Добавить в корзину 1 шт. на сумму 25 420 руб.
Номенклатурный номер: 8005086548
Артикул: 09F7S721XM21
Бренд: Souriau

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Backshells
Single Arm Composite Backshells SUNBANK Single Arm Composite Backshells are designed to mate with MIL-DTL-38999 I, II, III, and IV connectors and incorporate self-locking coupling. The self-locking feature of these SUNBANK backshells withstands high vibrations. Single Arm Backshells comprise lightweight, aerospace-grade composite materials up to 40% lighter than aluminum. The backshells are available with electroless nickel plating, meeting the requirements of AS85049 and RoHS/REACH compliance. A Ground Lug option allows soldering directly to the body.

Технические параметры

Brand: Sunbank/Souriau
Factory Pack Quantity: 50
Manufacturer: Sunbank
Mating Style: Threaded
MIL Type: MIL-DTL-38999 III, IV
Mounting Angle: Straight
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Band Lock Adapters
Shell Material: Thermoplastic(TP)
Shell Size: 21
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.