10053363-200LF, Standard Card Edge Connectors 2.54MM R/A RECPT 2 ROW 64 CON

10053363-200LF, Standard Card Edge Connectors 2.54MM R/A RECPT 2 ROW 64 CON
Изображения служат только для ознакомления,
см. техническую документацию
3 310 руб.
от 10 шт.2 950 руб.
от 24 шт.2 280 руб.
от 120 шт.1 935.76 руб.
Добавить в корзину 1 шт. на сумму 3 310 руб.
Номенклатурный номер: 8005086673
Артикул: 10053363-200LF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Power Card-Edge Connectors Amphenol FCI Power Card-Edge Connectors are used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The one-piece card edge design provides cost-effective power delivery with capacity for up to 7A per power contact. Power contacts are positioned on 2.54mm pitch along the card edge and are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch.

Технические параметры

Brand: Amphenol FCI
Contact Arrangement: Power
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: 24
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -5 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 64 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 1 kVAC
Вес, г 39