10072354-G01-10KLF

10072354-G01-10KLF
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 100 шт.287 руб.
от 250 шт.240.26 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005086717
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 650
Housing Color: Cream
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 650 V

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet
pdf, 90 КБ