10075025-G01-12ULF, Headers & Wire Housings SHROUDED 2 ROW VERT THRU HOLE 12POS

10075025-G01-12ULF, Headers & Wire Housings SHROUDED 2 ROW VERT THRU HOLE 12POS
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.340 руб.
от 120 шт.271 руб.
от 520 шт.236.97 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005086749
Артикул: 10075025-G01-12ULF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek™ 2mm Pin-in-Paste Headers Amphenol FCi Minitek™ 2mm Pin-in-Paste Headers are board-to-board and cable/wire-to-board interconnect systems compatible with Pin-in-Paste (PiP) soldering processes. Pin-in-Paste technology allows the use of TMT products in SMT manufacturing processes. The connectors are automatically or manually placed on the board, then soldered in the same operationas the SMT components. Despite this, the mechanical strenght of the TMT soldering is maintained, an important requirement for connectors nowadays in many industrial or automotive applications.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 40
Housing Colour: Natural
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 200 V
Вес, г 0.46